The Digi XBee-PRO SX is a 1-watt 900 MHz RF module designed for long-range wireless connectivity. This specific model is configured for the Brazil region, utilizing the DigiMesh networking protocol for self-healing mesh architectures. It features a Surface Mount Technology (SMT) form factor and includes a U.FL antenna connector. It provides high reliability and security for industrial IoT applications.
Digi International XBP9X-DMUS-011 technical specifications.
| Transmit Power Output | 1W |
| Frequency Range | 900MHz |
| Networking Protocol | DigiMesh |
| Antenna Connector | U.FL |
| Form Factor | Surface Mount (SMT) |
| Supply Voltage | 2.6 - 3.6VDC |
| Regional Regulation | Anatel (Brazil) |
| RoHS | Compliant |
No datasheet is available for this part.