The XBee-PRO SX 1-Watt RF module is a high-power 900 MHz industrial-grade solution designed for the Australian market. It utilizes the DigiMesh networking protocol for mesh topology and featuring a U.FL antenna connector and surface-mount form factor. It provides point-to-multipoint and mesh networking with a 1-Watt transmit power for long-range wireless communication in industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International XBP9X-DMUS-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Power | 30dBm |
| Frequency Range | 915 to 928MHz |
| Supply Voltage - Min | 2.4V |
| Supply Voltage - Max | 3.6V |
| Supply Current Transmitting | 900mA |
| Supply Current Receiving | 40mA |
| Operating Temperature - Min | -40C |
| Operating Temperature - Max | 85C |
| Dimensions | 3.38 x 2.21 x 1.29cm |
| Antenna Connector | u.FL |
| RoHS | Compliant |
| Region Compatibility | Australia |
Download the complete datasheet for Digi International XBP9X-DMUS-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.