The XBP9XT-DPUS-001 is a long-range, high-power RF module operating in the 900 MHz ISM band. It utilizes the DigiMesh networking protocol for peer-to-peer mesh networking and supports up to 1W transmit power for extended range. This module is designed for North American regulatory environments and features a U.FL antenna connector for external antenna options.
Checking distributor stock and pricing after the page loads.
| Frequency Band | 902 to 928MHz |
| Transmit Power | 30dBm |
| RF Data Rate | 250kbps |
| Supply Voltage | 2.6 to 3.6VDC |
| Indoor/Urban Range | Up to 2000ft |
| Outdoor/Line of Sight Range | Up to 40miles |
| Networking Protocol | DigiMesh |
| RoHS | Compliant |
| ECCN | 5A992C |
| Fcc Id | MCQ-XB9X-DM |