The Digi XBee Hive Border Router is a programmable, production-ready solution providing Wi-SUN mesh connectivity. It features an integrated STM32MP157C microprocessor, dual Cortex-A7 and Cortex-M4 cores, and is designed for industrial applications like renewable energy, street lighting, and environmental monitoring. It supports Ethernet WAN connectivity and provides a bridge between sub-GHz Wi-SUN mesh networks and IP-based backhaul.
Checking distributor stock and pricing after the page loads.
Digi International XH-WS0-CE0-001 technical specifications.
| Processor | STMicroelectronics STM32MP157C |
| CPU Core | Dual Cortex-A7 at 650 MHz / Cortex-M4 at 209 MHzMHz |
| Flash Memory | 512 SLC NANDMB |
| RAM | 512 DDR3LGB |
| Radio Frequency | 900MHz |
| RF Protocol | Wi-SUN |
| Ethernet Connectivity | 10/100Base-T |
| Serial Interface | RS-232/485 |
| Security | Digi TrustFence / SOC 2 Type 2 |
| Region | North America |
No datasheet is available for this part.