The Digi Connect EZ WS is a modern, secure serial-to-Ethernet server designed specifically for patient care environments. It features four RS-232 serial ports and provides seamless integration of patient device data into hospital EMRs. The device is compliant with IEC 60601 3rd Edition standards for medical electrical equipment safety when used in the patient vicinty. It supports Power over Ethernet (PoE), features Digi TrustFence for hardware-level security, and utilizes Digi RealPort technology for COM/TTY port redirection.
Sign in to ask questions about the Digi International XH-WS5-CE0-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International XH-WS5-CE0-001 technical specifications.
| Serial Ports | 4Ports |
| Serial Interface | RS-232Standard |
| Ethernet Port | 10/100Base-T |
| Power Input | PoE (802.3af) or 5V DCType |
| Operating Temperature | 0 to 40Celsius |
| Processor | 528 MHz ARM Cortex-A7Type |
| Memory | 256 MB / 256 MBRAM/Flash |
| Medical Safety | IEC 60601-1 3rd Edition |
| Security | Digi TrustFence / FIPS 140-2 validated cryptography |
Download the complete datasheet for Digi International XH-WS5-CE0-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.