The Digi XBee Hive Border Router is a high-performance, programmable solution designed to simplify the deployment of Wi-SUN mesh networks. It serves as a bridge between the Wi-SUN network and the internet, providing resilient mesh connectivity for industrial IoT applications. Powered by an STMicroelectronics STM32MP157C dual Cortex-A7 processor, it features integrated Digi TrustFence security, 10/100 Ethernet WAN, and redundant cellular connectivity via LTE Cat 4. It supports an open-source Python environment and Digi Containers for custom edge application development.
Checking distributor stock and pricing after the page loads.
Digi International XH-WS7-CE0-001 technical specifications.
| Processor | STM32MP157C, Dual Cortex-A7 @ 650 MHz / Cortex-M4 @ 209 MHzMHz |
| Memory | 512 MB SLC NAND flash, 512 MB DDR3LMB |
| RF Frequency | 900 MHz (Wi-SUN)MHz |
| Cellular Connectivity | LTE Cat 4 |
| Ethernet | 10/100 Base-TMbps |
| Security | Digi TrustFence with Secure Boot |
| Local Interface | RS-232/485, USB 2.0 |
| Security | FIPS 140-2 |
| Management | SOC 2 Type 2 |
| Regulatory | FCC Part 15 Class B, IC, CE |
No datasheet is available for this part.