The Digi XBee Hive Border Router is a high-performance, programmable industrial router designed for Wi-SUN mesh networks. It provides seamless interoperability across the Digi XBee ecosystem and is optimized for applications like renewable energy, smart street lighting, and industrial environmental monitoring. It includes built-in Digi TrustFence security, supports Python application development, and offers redundant connectivity via Ethernet, Wi-Fi, and cellular options.
Checking distributor stock and pricing after the page loads.
Digi International XH-WS8-CE0-001 technical specifications.
| RF Frequency | 900MHz |
| Protocol | Wi-SUN |
| Node Type | Full Function Node (FFN) |
| WAN Connectivity | 10/100 EthernetMbps |
| Local Interface | RS-232/485 |
| Programming Environment | Open source Python and Digi Containers |
| Security | Digi TrustFence |
| Cybersecurity | SOC 2 Type 2 |
| Regional | North America |