The Digi XBee Hive Gateway is a versatile, programmable IoT gateway and router designed for industrial applications. It features a Digi ConnectCore MP157 system-on-module based on the STMicro STM32MP157C, integrated Digi XBee XR 868 MMT RF module, and LTE Cat 1 cellular connectivity for the European market. It includes built-in Digi TrustFence security, redundant connectivity with Digi SureLink, and supports an open-source Python development environment and Digi Containers for edge computing applications.
Checking distributor stock and pricing after the page loads.
| RF Module | Digi XBee XR 868 MMT |
| RF Frequency | 868MHz |
| Cellular Connectivity | LTE Cat 1 (Europe) |
| Processor | STMicro STM32MP157C (Digi ConnectCore MP157) |
| Ethernet | 10/100Mbps |
| Wi-Fi | Dual-band 802.11a/b/g/n/ac |
| Bluetooth | Version 5.2 |
| Operating Temperature | -40 to 85°C |
| Local Interface | RS-232/485 |
| Security | Digi TrustFence Integrated |
| Management | SOC 2 Type 2 Certified Digi Remote Manager |