The Digi XBee SX RF Module Development Kit is designed for the North American market, providing the components necessary to evaluate and develop wireless solutions using XBee SX 900MHz modules. The kit includes two Digi XBee-PRO SX 1W modules and one Digi XBee SX 20mW module, supporting long-range line-of-sight communications up to 65 miles. The hardware features 256-bit AES encryption for secure data transmission and supports DigiMesh or point-to-multipoint networking topologies.
Digi International XK9X-DMS-0 technical specifications.
| Frequency Range | 902 to 928MHz |
| Transmit Power (High Power Module) | 1000mW |
| RF Data Rate (Low/Mid/High) | 10, 110, 250kbps |
| Receiver Sensitivity (Low Data Rate) | -113dBm |
| Indoor Range (Standard Module) | 100m |
| Outdoor Range (High Power Module) | 105km |
| Encryption | 256-bit AESbit |
| Fcc | Part 15.247 |
| Ic | RSS-247 |
| RoHS | RoHS3 Compliant |
Download the complete datasheet for Digi International XK9X-DMS-0 to view detailed technical specifications.
No datasheet is available for this part.