The XTP9B-PKC-UA is a 900 MHz stand-alone RF modem featuring a USB interface for long-range serial cable replacement. It provides indoor/urban range up to 1000 feet and outdoor line-of-sight range up to 40 miles with a high-gain antenna. The device operates in the 902-928 MHz frequency band with 256-bit AES encryption and user-selectable power output up to 1 Watt. It is designed for out-of-the-box operation in industrial, building automation, and remote monitoring applications.
Digi International XTP9B-PKC-UA technical specifications.
| Frequency Range | 902 - 928MHz |
| Transmit Power Output | 100 - 1000mW |
| Receiver Sensitivity | -110dBm |
| Indoor Range | 1000ft |
| Outdoor Range | 40miles |
| Interface Type | USB |
| Supply Voltage | 7 - 28VDC |
| Encryption | 256-bit AESbit |
| RoHS | Compliant |
| Fcc | OUR-9XTEND |
No datasheet is available for this part.