The Digi XTP9B-PKI-RA is a 900 MHz stand-alone RF modem from the XTend-PKG series, designed for long-range wireless serial cable replacement. It offers software-selectable transmit power from 100 mW to 1 W and features a robust industrial-grade enclosure. The modem supports RS-232, RS-422, and RS-485 serial interfaces via a DB-9M connector and provides secure data transmission through 256-bit AES encryption. It is suitable for industrial automation, SCADA, remote monitoring, and sensor data capture.
Checking distributor stock and pricing after the page loads.
| Operating Frequency | 902 to 928MHz |
| Transmit Power Output | 0.1 to 1W |
| RF Data Rate | 10 to 125kbps |
| Receiver Sensitivity | -110dBm |
| Supply Voltage | 7 to 28V |
| Operating Temperature | -40 to 85°C |
| Interface Type | RS-232, RS-422, RS-485 |
| Outdoor Range (Line-of-Sight) | Up to 40 (with high-gain antenna)miles |
| Encryption | 256-bit AESbit |
| Dimensions | 6.99 x 13.97 x 2.86cm |
| Modulation | FSK |
| RoHS | Compliant |
| REACH | Compliant |