Digilent 210-201 technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Max Frequency | 2.483GHz |
| Min Frequency | 2.4GHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Digilent 210-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.