The 240-114-1 is a comprehensive accessory kit designed for use with the PYNQ-Z1 development board. It provides the essential peripherals required to power and interface with the Zynq-7000 based evaluation platform, including power supply, communication cables, and storage for the PYNQ image.
Checking distributor stock and pricing after the page loads.
Digilent 240-114-1 technical specifications.
| Operating Supply Voltage | 12V |
| Compatible Development Board | PYNQ-Z1 |
| Target Device | Zynq-7000 |
| Kit Contents | 12V 3A Power Supply, Micro USB Cable, Ethernet Cable, 16GB MicroSD Card |
| RoHS | Compliant |