The 410-251-B is a high-quality USB 2.0 cable with one USB-A connector and one Mini-B connector. It is designed for programming and powering Digilent's wide range of development boards and programmable logic devices. This part number refers to the bulk-packed version of the standard cable.
Digilent 410-251-B technical specifications.
| Connector A | USB-A |
| Connector B | Mini-B |
| Length | 1.0m |
| Standard | USB 2.0 |
| Color | Black |
| Shielding | Shielded |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Digilent 410-251-B to view detailed technical specifications.
No datasheet is available for this part.