The Eclypse Z7 is a powerful development board designed for high-speed instrumentation, control, and measurement applications. It features a Xilinx Zynq-7000 SoC (XC7Z020-1CLG484C) and is characterized by its dual high-speed Zmod ports, which utilize the SYZYGY standard for high-bandwidth modular expansion. This platform is optimized for seamless integration with high-speed analog-to-digital and digital-to-analog converters, enabling rapid prototyping of software-defined radio, medical instrumentation, and power systems.
Checking distributor stock and pricing after the page loads.
Digilent 410-351-10 technical specifications.
| FPGA Part Number | XC7Z020-1CLG484C |
| Processor | Dual-core ARM Cortex-A9 up to 667MHz |
| Memory | 1024 DDR3LMB |
| Expansion Interface | 2x SYZYGY Standard ports |
| Ethernet | 10/100/1000Mbps |
| Storage | MicroSD card slot, QSPI Flash |
| USB | Micro USB (JTAG/UART/Power) and USB 2.0 OTG |
| RoHS | Compliant |
| ECCN | 5A992C |
| Cnhts | 8542319090 |
No datasheet is available for this part.