The Joint Test Action Group (JTAG)-SMT3-NC is a compact, complete, and fully self-contained surface-mount programming module for Xilinx field-programmable gate arrays (FPGAs). It features a high-speed USB 2.0 port that can drive the JTAG bus up to 30 Mbit/sec and includes a UART side channel. The module is designed to be loaded directly onto a target board and reflowed like any other component, with USB D+ and D- signals routed to pads for flexible connector placement.
Checking distributor stock and pricing after the page loads.
| JTAG Clock Speed | 30Mbit/sec |
| UART Baud Rate | 12Mbaud |
| Logic Voltage Range (Vref) | 1.8 to 5.5V |
| Main Power Supply (VCC) | 3.3V |
| JTAG Buffer Drive Strength | 24mA |
| USB Interface | High-Speed USB 2.0 |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Certified |