The Cora Z7 is a ready-to-use, low-cost, and easily embeddable development board built around the Xilinx Zynq-7000 All Programmable System-on-Chip (APSoC). The -1 variant (410-370-1) features the Zynq-7007S single-core processor. This SoC integrates a 667MHz ARM Cortex-A9 processor with 28nm Artix-7 based FPGA logic. The board includes 512MB DDR3 memory, high-speed I/O via Pmod and Arduino-style headers, and On-board USB-UART/JTAG. Designed for high-performance and flexibility, it supports Linux and real-time operating systems for edge computing and industrial control applications.
Checking distributor stock and pricing after the page loads.
| Processor | Xilinx Zynq-7007S Single-core ARM Cortex-A9 |
| FPGA Logic Cells | 23,000Cells |
| Memory | 512MB DDR3 @ 1050MbpsMB |
| Ethernet | 10/100/1000 PHYMbps |
| Input Voltage | 4.5V - 5.5VV |
| Internal Clock | 667MHz |
| RoHS | Compliant |