The Genesys ZU-5EV is a standalone Zynq UltraScale+ MPSoC development board designed with high-definition video in mind. The board features an XC7ZU5EV-1SFVC784I Zynq UltraScale+ MPSoC with a quad-core ARM Cortex-A53, dual-core Cortex-R5 real-time processor, and a Mali-400 MP2 graphics processing unit. It includes 4GB of DDR4 with ECC, 1 HDMI source port, 1 HDMI sink port, a Mini DisplayPort, and multi-lane MIPI CSI-2 for camera interfacing. It is equipped with an FMC High Pin Count (HPC) connector and multiple Pmod ports for expansion.
Checking distributor stock and pricing after the page loads.
Digilent 410-377 technical specifications.
| Processor | Quad-core ARM Cortex-A53 MPCore up to 1.5GHz |
| DDR4 Memory | 4GB |
| FPGA Logic Cells | 256K |
| HDMI Source | 1.4 / 2.0 |
| HDMI Sink | 1.4 / 2.0 |
| Ethernet | 1Gbps |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.