The Digilent 410-383-5EV is a development board featuring the Xilinx Zynq UltraScale+ MPSoC EV device. This board is designed for embedded vision applications and multimedia processing, integrating a quad-core Arm Cortex-A53 application processor, a dual-core Arm Cortex-R5 real-time processor, and a Mali-400 MP2 graphics processing unit. The EV device variant includes a specialized video codec unit (VCU) capable of H.264 and H.265 encoding and decoding.
Checking distributor stock and pricing after the page loads.
| FPGA Device | Xilinx Zynq UltraScale+ MPSoC XCZU5EV-1SFVC784I |
| Processor | Quad-core ARM Cortex-A53 / Dual-core ARM Cortex-R5 |
| Memory | 4GB DDR4 with ECCGB |
| Logic Cells | 256,000count |
| Interface | USB, JTAG, SPI, UART, Ethernet, FMC, Pmod |
| RoHS | Compliant |