The Electronics Explorer Board (EE Board) is a comprehensive PC-based circuit laboratory that includes an oscilloscope, waveform generator, power supply, voltmeter, and logic analyzer in a single device. It features a large solderless breadboard surface and is powered by the WaveForms software to provide a full suite of virtual instruments for designing and testing analog and digital circuits.
Checking distributor stock and pricing after the page loads.
Digilent 460-004 technical specifications.
| Oscilloscope Channels | 4count |
| Oscilloscope Bandwidth | 100MHz |
| Oscilloscope Sample Rate | 40MS/s |
| Arbitrary Waveform Generator Channels | 2count |
| Logic Analyzer/Pattern Generator Channels | 32count |
| Programmable Power Supplies | 4count |
| DC Power Supply Voltage Range (Positive) | 0 to 9V |
| DC Power Supply Voltage Range (Negative) | 0 to -9V |
| Voltmeter Channels | 4count |
| RoHS | Compliant |
| ECCN | 3A992.a |
| Hts | 8471801000 |