The Ultimate Analog Discovery 2 Bundle is a comprehensive development kit centered around the Analog Discovery 2, a multi-function instrument developed in conjunction with Analog Devices. It functions as a 2-channel 14-bit 100MS/s oscilloscope, 2-channel arbitrary function generator, 16-channel logic analyzer, and power supply. This portable device is designed for measuring, visualizing, generating, and controlling mixed-signal circuits and is driven by the free WaveForms software.
Digilent 471-027 technical specifications.
| Oscilloscope Resolution | 14bit |
| Oscilloscope Sample Rate | 100MS/s |
| Oscilloscope Bandwidth | 30+MHz |
| Arbitrary Function Generator Channels | 2Channels |
| Digital I/O Channels | 16Channels |
| Power Supply Positive Output | 0 to +5V |
| Power Supply Negative Output | 0 to -5V |
| Featured Devices | AD5643, ADR3412ARJZ |
| RoHS | Compliant |
Download the complete datasheet for Digilent 471-027 to view detailed technical specifications.
No datasheet is available for this part.