The Analog Discovery 2 Student Bundle is a comprehensive portable circuit analysis and electronic instrumentation kit. It features the Analog Discovery 2, an all-in-one instrument that transforms any PC into an oscilloscope, logic analyzer, waveform generator, digital pattern generator, power supply, and more. The kit includes the Discovery BNC Adapter and BNC-terminated probes to provide standard interface connectivity for high-speed testing, alongside the Mini Breadboard for rapid prototyping.
Checking distributor stock and pricing after the page loads.
Digilent 471-040 technical specifications.
| Oscilloscope Channels | 2Channels |
| Oscilloscope Resolution | 14bits |
| Oscilloscope Sample Rate | 100MS/s |
| Arbitrary Waveform Generator Channels | 2Channels |
| Digital I/O Pins | 16Pins |
| Power Supply Output | 5V |
| RoHS | Compliant |