The Analog Discovery Pro ADP5250 is a multi-function test and measurement device that features a mixed signal oscilloscope with two 100 MHz bandwidth, 1 GS/s analog channels, and 34 digital channels. It includes an integrated tri-output DC power supply capable of up to 25V, a waveform generator, and a digital pattern generator. The device is designed to provide a complete benchtop stack in a single portable unit with BNC connectivity for standard probes.
Checking distributor stock and pricing after the page loads.
Digilent 471-058 technical specifications.
| Oscilloscope Channels | 2count |
| Oscilloscope Bandwidth | 100MHz |
| Sample Rate | 1GS/s |
| Resolution | 8bits |
| Digital Input Channels | 34count |
| Power Supply Output 1 | 0 to 6V |
| Power Supply Output 2 | 0 to 25V |
| Power Supply Output 3 | 0 to -25V |
| RoHS | Compliant |
| Ce | Certified |
No datasheet is available for this part.