The NI myRIO Starter Accessory Kit includes a comprehensive collection of components required to get started connecting to and programming the I/O of the NI myRIO. The kit features a broad assortment of sensors, actuators, and passive components including a DC motor, various sensors (Hall effect, photocell, thermistor, piezoelectric), a mechanical rotary encoder, and an MXP breadboard for easy prototyping.
Checking distributor stock and pricing after the page loads.
Digilent 6002-410-021 technical specifications.
| Motor Speed | 6600rpm |
| Motor Voltage Range | 1 to 3VDC |
| Thermistor Resistance | 10kΩ |
| Potentiometer Resistance | 500kΩ |
| Display Type | 7-segment |
| RoHS | Unknown |