The NI myRIO-1900 is a portable reconfigurable I/O (RIO) device that students can use to design control, robotics, and mechatronics systems. It features a Xilinx Zynq-7010 System on Chip (SoC) which combines a dual-core ARM Cortex-A9 processor and an FPGA with 28,000 logic cells. The device includes 10 analog inputs, 6 analog outputs, 40 digital I/O lines, and built-in WiFi. It also features an onboard accelerometer and three connectors (two MXP and one MSP) for expansion and interfacing with various sensors and actuators.
Checking distributor stock and pricing after the page loads.
| Processor | Xilinx Zynq-7010 (Dual-core ARM Cortex-A9) |
| FPGA | 28,000logic cells |
| Analog Input Channels | 10 |
| Analog Output Channels | 6 |
| Digital I/O Lines | 40 |
| Wireless | IEEE 802.11 b,g,n |
| USB Host Port | USB 2.0 Hi-Speed |
| USB Device Port | USB 2.0 Hi-Speed |
| Operating Temperature Range | 0 to 45°C |
| RoHS | Compliant |
| Ce | Compliant |