The NI myRIO-1900 is an embedded student device that provides an all-in-one hardware and software tool for students to design real-world engineering systems. It features a Xilinx Zynq-7010 SoC with a dual-core ARM Cortex-A9 processor and an FPGA. It includes 10 analog inputs, 6 analog outputs, 40 digital I/O lines, an onboard accelerometer, and Wi-Fi capabilities. The device is designed to be programmed with LabVIEW or C and is commonly used in robotics, controls, and mechatronics applications.
Checking distributor stock and pricing after the page loads.
| Processor | Xilinx Zynq-7010 Dual-Core ARM Cortex-A9 |
| Processor Speed | 667MHz |
| Analog Inputs | 10channels |
| Analog Outputs | 6channels |
| Digital I/O Lines | 40lines |
| Nonvolatile Memory | 256MB |
| DDR3 RAM | 512MB |
| Wireless Connectivity | IEEE 802.11 b,g,n |
| RoHS | Compliant |