
The MCC USB-231 is a USB-based multifunction data acquisition device featuring 8 single-ended or 4 differential analog inputs with 16-bit resolution. It provides a 100 kS/s sample rate and a fixed ±10V input range. The device includes two 16-bit analog outputs, eight digital I/O channels, and one 32-bit edge counter. It is bus-powered via a micro-USB connection and includes screw-terminal connectivity.
Checking distributor stock and pricing after the page loads.
| Analog Input Channels | 8 SE / 4 DIFFcount |
| Resolution | 16bit |
| Sample Rate | 100kS/s |
| Analog Input Range | ±10V |
| Analog Outputs | 2count |
| Digital I/O | 8count |
| Counter/Timers | 1 (32-bit)count |
| Operating Temperature Min/Max | 0 to 45°C |
| RoHS | Compliant |
| ECCN | EAR99 |
| Hts | 8471.80.9000 |