The MCC USB-1608FS-Plus is a simultaneous-sampling USB data acquisition device providing 8 analog inputs, 100 kS/s per channel sample rate, and 16-bit resolution. It features 8 digital I/O lines, a 32-bit counter, and is powered via the USB interface.
Checking distributor stock and pricing after the page loads.
| Analog Inputs | 8Channels |
| Resolution | 16Bits |
| Sampling Rate (Per Channel) | 100kS/s |
| Aggregate Sampling Rate | 400kS/s |
| Digital I/O | 8Lines |
| Counters | 1Channels |
| Counter Resolution | 32Bits |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.0V |
| RoHS | Compliant |
| REACH | No SVHC |