The MCC E-1608 is an Ethernet-based multifunction data acquisition (DAQ) device featuring 16-bit resolution and a 250 kS/s sampling rate. It provides 8 single-ended or 4 differential analog inputs, 2 analog outputs, 8 digital I/O channels, and one 32-bit counter input. The device communicates over a 10/100 Ethernet interface and is designed for general purpose, classroom, and laboratory data acquisition applications.
Checking distributor stock and pricing after the page loads.
| Analog Inputs | 8Channels |
| Analog Outputs | 2Channels |
| Digital I/O | 8Channels |
| Sampling Rate | 250kS/s |
| Resolution | 16Bits |
| Counter Input | 1Channels |
| Input Range | ±10V |
| Program Memory | 96kB |
| Interface Type | Ethernet (RJ45) |
| RoHS | Compliant |
| REACH | No SVHC |