Digimess DP3005 technical specifications.
| Height | 160mm |
| Length | 270mm |
| Max Output Voltage | 30V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Weight | 6.3kg |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Digimess DP3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.