
Bench Power Supply, Adjustable, Fixed, 3 Output, 0 V, 30 V, 0 A, 2.3 A
Digimess HUC40-00PN300 technical specifications.
| Max Output Current | 2.3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Number of Outputs | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.
