Digimess HY3003 technical specifications.
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Digimess HY3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
