Sign in to ask questions about the Digimess HY3010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digimess HY3010 technical specifications.
| Max Output Current | 10A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Digimess HY3010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
