Power Supply, 2CH, 30V, 6A, Adjustable
Digimess PM3006-2 technical specifications.
| Max Output Current | 6A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 242V |
| Min Supply Voltage (AC) | 103.5V |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.