Power Supply, 1CH, 30V, 40A, Adjustable
Digimess SM3040 technical specifications.
| Max Output Current | 40A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.