Power Supply, 1CH, 15V, 80A, Adjustable
Digimess TM1580 technical specifications.
| Height | 164mm |
| Length | 415mm |
| Max Output Current | 80A |
| Max Output Voltage | 15V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 242V |
| Min Supply Voltage (AC) | 103.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 220V |
| Output Current | 80A |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| Weight | 7.8kg |
| Width | 265mm |
| RoHS | Not Compliant |
No datasheet is available for this part.