Sign in to ask questions about the Digisound F/SWI155LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digisound F/SWI155LF technical specifications.
| Current Rating | 30mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3kHz |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Digisound F/SWI155LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.