Digital Idview IV-811Z-960H-500 technical specifications.
| Height | 4.5inch |
| Length | 13.25inch |
| Weight | 8lb |
| Width | 15.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Idview IV-811Z-960H-500 to view detailed technical specifications.
No datasheet is available for this part.