DIGITAL INNOVATIONS 4070200 DWO SKIPDR XBOX REPAIR KIT XBOX DISC CLEANER
Digital Innovations 4070200 technical specifications.
| Height | 3.75inch |
| Length | 6.75inch |
| Mount | Through Hole |
| Weight | 1.43lb |
| Width | 6inch |
| RoHS | Not Compliant |
No datasheet is available for this part.