
Power Supply; AC-DC; 15V@8A, [email protected]; 90-264V In; Open Frame; PFC; HD160 Series
Digital Power HD160-115 technical specifications.
| Mount | Panel |
| Number of Outputs | 2 |
| Output Power | 160W |
| RoHS | Compliant |
Download the complete datasheet for Digital Power HD160-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
