
Power Supply; AC-DC; [email protected], 12V@1A, 5V@2A; 90-264V In; Open Frame; PFC; HD160 Series
Digital Power HD365-119 technical specifications.
| Mount | Panel |
| Number of Outputs | 3 |
| Output Power | 365W |
| RoHS | Compliant |
No datasheet is available for this part.
