
This is a digital backlight driver designed for CCFL backlights, operating on a 24V supply with a maximum current of 5A. It features RS-232 and VGA interfaces and is suitable for screw mount applications. The device has a temperature range of 0-60°C and is lead free compliant.
Sign in to ask questions about the Digital View 4171000XX-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digital View 4171000XX-3 technical specifications.
| Backlight Type | CCFL |
| Input Type | DIGITAL |
| Interface | RS-232, VGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Supply Current | 5A |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 8b |
| Resolution (height) | 234pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
Download the complete datasheet for Digital View 4171000XX-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.