
Digital View 4171001XX-3 technical specifications.
| Display Type | LCD |
| Input Type | DIGITAL |
| Interface | Serial, RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5A |
| Operating Supply Voltage | 12V |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 8b |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for Digital View 4171001XX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
