
Sign in to ask questions about the Digital View 4171300XX-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digital View 4171300XX-3 technical specifications.
| Backlight Type | LED |
| Display Type | LCD |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Current | 6.25A |
| Operating Supply Voltage | 24V |
| Output Voltage | 18V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution (height) | 1600pixel |
| Resolution (width) | 2560pixel |
| RoHS | Compliant |
Download the complete datasheet for Digital View 4171300XX-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.