
Digital View 4171800XX-3 technical specifications.
| Interface | RS-232, USB, Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 12V |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| RoHS | Compliant |
Download the complete datasheet for Digital View 4171800XX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
