The ALR-1400v2 is an ultra-compact, high-performance interface controller for LCD panels up to SXGA resolution. It supports both Analog RGB (VGA) and Digital DVI-D inputs. Features include low latency, auto-setup, and RS-232 serial control for remote management. It is designed for professional monitors and industrial display systems requiring up and downscaling capabilities.
Checking distributor stock and pricing after the page loads.
| Maximum Resolution | 1366 x 768 / 1280 x 1024pixels |
| Input Signal | VGA (DB-15), DVI-D |
| Panel Connectivity | LVDS (8-bit)bits |
| Supply Voltage | 12VV DC |
| Color Support | 16.7 Millioncolors |
| Communication Port | RS-232 |
| RoHS | Compliant |