Audio Cables / Video Cables / RCA Cables Cable Inverter TDK CXA-0240 300mm
Checking distributor stock and pricing after the page loads.
| Gender | Female to Female |
| Length | 300mm |
| Mount | Cable |
| Number of Conductors | 5 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |