Specialized Cables Cable Inverter ERG H5906305
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digital View 426061100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type B | Socket |
| Gender | Female to Female |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Digital View 426061100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.