Digital View 426061400-3 technical specifications.
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 800mm |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426061400-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.