
Digital View 426090200-3 technical specifications.
| Color | Grey |
| Connector Type A | DB9 |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 600mm |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426090200-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.